text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16V2550IL-F

XR16V2550 Series 16Mbps 3.6V Dual High Performance UART With 16-Byte FIFO-QFN-32

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The XR16V25501 (V2550) is a high performance dual universal asynchronous receiver and transmitter (UART) with 16 bytes TX and RX FIFOs. The device operates from 2.25 to 3.6 volts with 5 Volt tolerant inputs and is pin-to-pin compatible to Exar's ST16C2550 and XR16C2550.

The V2550 register set is compatible to the ST16C2550 and the XR16L2550. It supports Exar's enhanced features of selectable FIFO trigger level, automatic hardware (RTS/CTS) and software flow control, and a complete modem interface. Onboard registers provide the user with operational status and data error flags. An internal loopback capability allows system diagnostics. Independent programmable baud rate generators are provided in each channel to select data rates up to 16 Mbps at 3.3 Volt with 4X sampling clock.

The V2550 is available in 48-pin TQFP and 32-pin QFN packages.

Features

  • 2.25 to 3.6 Volt Operation
  • 5 Volt Tolerant Inputs
  • Pin-to-pin compatible to ST16C2550, XR16C2550 and XR16L2550 in the 48-TQFP package
  • Two independent UART channels
    • Register set compatible to XR16L2550
    • Data rate of up to 16 Mbps at 3.3 V, and 12.5 Mbps at 2.5 V with 4X sampling rate
    • Fractional Baud Rate Generator
    • Transmit and Receive FIFOs of 16 bytes
    • Selectable TX and RX FIFO Trigger Levels
    • Automatic Hardware (RTS/CTS) Flow Control
    • Automatic Software (Xon/Xoff) Flow Control
    • Wireless Infrared (IrDA 1.0) Encoder/Decoder
    • Automatic sleep mode
    • Full modem interface
  • Device Identification and Revision
  • Crystal oscillator (up to 32MHz) or external clock (up to 64MHz) input
  • 48-TQFP and 32-QFN packages
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,033.10
USD
Quantity
Unit Price
490+
$6.19
Product Variant Information section