text.skipToContent text.skipToNavigation

Manufacturer Part #

RRQ61051-010

RRQ61051 Series 8 MB Flash 704 kB RAM 2.4/5 GHz Wi-Fi 6/Bluetooth LE Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RRQ61051-010 - Technical Attributes
Attributes Table
RF Type: Wi‑Fi / Bluetooth® LE Combo
Sensitivity: -94.5dBm
Supply Voltage: 1.8V to 3.6V
Antenna Type: RF antenna
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5GHz
Protocol: Wi‑Fi 6, Bluetooth® LE 5.1
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,470.00
USD
Quantity
Unit Price
500+
$6.94
Product Variant Information section