text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51422-QFAA-R

NRF51422 Series 1.8–3.6 V 4 dBm BLE/ANT RF Transceiver SoC - 48-QFN*

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51422-QFAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.483GHz
Data Rate: 2Mbps to 250kbps
Output Power: -20dBm to +4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -96dBm
Supply Current: 5.5mA to 16mA
Operating Temp Range: -25°C to +75°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,740.00
USD
Quantity
Unit Price
3,000+
$2.58
Product Variant Information section