text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52805-CAAA-B-R

NRF52 Series 64 MHz 192 KB Flash 24 KB RAM 10 I/O BLE 5.0 RF IC - WLCSP-28

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF52805-CAAA-B-R - Technical Attributes
Attributes Table
Frequency Range: 2.5GHz to 2.36GHz
Data Rate: 1Mbps to 2Mbps
Output Power: -20dBm to +4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -97dBm
Supply Current: 2.1mA to 15.4mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 28
Moisture Sensitivity Level: 2
Package Style:  WLCSP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$10,570.00
USD
Quantity
Unit Price
7,000+
$1.51
Product Variant Information section