text.skipToContent text.skipToNavigation

 

Microchip

Microchip MCP14T0517 Push-Pull Transformer Driver

Compact transformer driver for isolated power supplies with low EMI and integrated protection

The Microchip MCP14T0517 is a push-pull transformer driver designed for compact, isolated power supplies operating from a 3V to 5.5V DC input. Two integrated power MOSFETs drive center-tapped transformers, while an internal oscillator and gate drive circuit provide complementary outputs for ground-referenced N-channel switches.

For designs where board space, electromagnetic interference and power-up behavior can complicate isolated power implementation, the MCP14T0517 combines several functions into a compact SOT23-6 package. Controlled switch voltage slew rate and oscillator dithering help minimize EMI, while an external clock input enables precise harmonic placement, synchronization between multiple drivers and operation at higher switching frequencies. Integrated current limiting, undervoltage lockout, thermal shutdown, dead time generation and soft-start provide additional protection and help manage inrush current during startup.

Two frequency variants support different design priorities. The MCP14T0517A operates at 150 kHz for applications focused on minimizing EMI, while the MCP14T0517B operates at 450 kHz to support more compact transformer implementations. Both versions are characterized for operation from -40°C to 125°C and are AEC-Q100 automotive qualified.

Features

  • Integrated power switches for push-pull topology
  • 3.0V to 5.5V input supply voltage range
  • 1.7A peak drive current capability
  • MCP14T0517A with 150 kHz switching frequency
  • MCP14T0517B with 450 kHz switching frequency
  • External clock input for synchronization of multiple devices
  • External clock operation up to 1000 kHz
  • Controlled switch voltage slew rate for reduced EMI
  • Oscillator dithering for low-EMI operation
  • 2.5A typical peak current limiting
  • Undervoltage lockout protection
  • Thermal shutdown protection
  • Dead time generation for power switches
  • Soft-start to help limit power-up inrush current
  • -40°C to 125°C operating temperature range
  • AEC-Q100 automotive qualified
  • 6-pin SOT23-6 package

Applications

  • Compact isolated power supplies
  • Isolated bias power supplies
  • SiC gate driver bias supplies
  • Automotive isolated power designs
  • Low-EMI power supply designs
  • Synchronized multi-transformer driver designs

Block Diagrams and Application Circuit

⮙
MCP14T0517 Block Diagram
MCP14T0517 Typical Application Circuit

Evaluation Boards

⮙
EV76D05A MCP14T0517 Evaluation Board

The MCP14T0517A/B Evaluation Board is used to evaluate and demonstrate Microchip's MCP14T0517A and MCP14T0517B products. This board demonstrates the MCP14T0517A and MCP14T0517B configured in two isolated power supplies, each one providing a regulated output voltage of typically 5V and a 500 mA load current.

User Guide ↗

EV32R56A MCP14T0517 Development Board

The Isolated Bias Generator for SiC Gate Drivers Reference Design is based on MCP14T0517B which operates at 5V input voltage. The board provides galvanic isolated and regulated bias voltage of +20V with respect to 0V and -5V with respect to 0V at up to 100 mA of current.

User Guide ↗