text.skipToContent text.skipToNavigation

 

Renesas

Renesas RA0E3 Microcontrollers (MCUs)

Cost-effective, low-power MCUs for simple and reliable embedded designs

The RA0E3 microcontrollers from Renesas are designed to deliver efficient, dependable performance for entry-level applications. Built on the Arm Cortex-M23 core, the RA0E3 series provides a streamlined architecture that reduces system complexity while helping lower overall BOM cost.

With ultra-low power consumption and a compact feature set, these MCUs are ideal for designs that require simplicity without sacrificing reliability.

The RA0E3 offers 16KB of flash memory and 2KB of SRAM, providing sufficient resources for compact embedded systems. Its wide operating voltage range of 1.6V to 5.5V supports flexible power designs, while robust operation from -40°C to 125°C ensures reliability across demanding environments.

This combination makes the RA0E3 a strong fit for consumer, industrial, and IoT applications.

Features

  • 32MHz Arm Cortex-M23 CPU core
  • 16KB flash memory and 2KB SRAM
  • Wide operating voltage range from 1.6V to 5.5V
  • 16-bit general PWM timer (TAU)
  • 32-bit interval timers (TML32)
  • 10-bit analog-to-digital converter
  • Integrated temperature sensor
  • Serial array unit supporting UART, SPI, and I2C
  • Dedicated I2C bus interface
  • Built-in safety functions
  • ±1% high-accuracy on-chip oscillator
  • Comprehensive HAL driver support
  • Compatible with Arm ecosystem and Renesas development tools

Applications

  • Consumer electronics
  • Small appliance system control
  • Industrial control systems
  • Building automation

The RA0E3 simplifies development with best-in-class HAL drivers and strong ecosystem support, enabling faster time to market. Its integrated peripherals reduce the need for external components, helping designers minimize footprint and overall system cost.

The device architecture is optimized for ease of use, making it suitable for both new designs and cost-down migrations.

Designed for durability and consistency, the RA0E3 operates across a wide temperature range and maintains stable performance in varying conditions. Its balance of performance, efficiency, and integration makes it a dependable solution for everyday embedded control tasks.

RA0E3 Block Diagram

RA0E3 Block Diagram
🔍 Click to View Diagram

RA0E3 Fast Prototyping Board

⮛

FPB-RA0E3

The RA0E3 Fast Prototyping Board features the RA0E3 MCU and provides a streamlined evaluation board for evaluating and developing prototypes across a wide range of applications. It includes a built‑in SEGGER J-Link™ emulator, enabling easy programming and debugging without requiring additional hardware.

Designed for flexibility, the board offers standard Arduino Uno™ and Pmod™ interfaces, plus through‑hole access to all MCU pins for expanded connectivity.

Sample software is available to help you quickly evaluate RA0E3 MCU functionality and integrate the board with wireless modules, sensor add‑ons, and other peripherals.

Renesas — RA0E3 Fast Prototyping Board
🔍 View Board