text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA0E3034ZSD#VA0

RA0E3 MCU ARM CM23 32MHz 16KB/2KB TSSOP20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Renesas R7FA0E3034ZSD#VA0 - Technical Attributes
Attributes Table
Family Name: RA0E3
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 9
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
76
Multiple Of:
76
Total
$19.38
USD
Quantity
Unit Price
152
$0.255
304
$0.25
760
$0.245
2,280+
$0.24
Product Variant Information section