text.skipToContent text.skipToNavigation

Manufacturer Part #

SE98ATP,547

SE98 Series 3.3 V 400 uA DDR Memory Module Temperature Sensor SMT - HWSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SE98ATP,547 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 400µA
Interface Type: I2C/SMBUS
Resolution: 11b
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 3
Package Style:  HWSON-8
Mounting Method: Surface Mount
Features & Applications

The NXP Semiconductors SE98A measures temperature from -40 °C and +125 °C with JEDEC Grade B ±1 °C accuracy between +75 °C and +95 °C communicating via the I2C-bus/SMBus. It is typically mounted on a Dual In-Line Memory Module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Thermal Sensor Component specification.

The SE98A thermal sensor operates over the VDD range of 1.7 V to 3.6 V. The SE98A does not include the 2 k SPD and is designed for custom DIMM where larger SPD is required.

The Temp Sensor (TS) consists of an Analog-to-Digital Converter (ADC) that monitors and updates its own temperature readings 8 times per second, converts the reading to a digital data, and latches them into the data temperature registers. User-programmable registers, such as Shutdown or Low-power modes and the specification of temperature event and critical output boundaries, provide flexibility for DIMM temperature-sensing applications.

Features:

  • JEDEC (JC-42.4) TS3000B1 DIMM ± 0.5 °C (typ.) between 75 °C and 95 °C temperature sensor
  • Optimized for voltage range: 1.7 V to 3.6 V
  • Shutdown current: 0.1 µA (typ.) and 5.0 µA (max.)
  • 2-wire interface: I2C-bus/SMBus compatible, 0 Hz to 400 kHz
  • SMBus ALERT and TIMEOUT (programmable)
  • 11-bit ADC Temperature-to-Digital converter with 0.125 °C resolution

Applications:

  • DDR2 and DDR3 memory modules
  • Laptops, personal computers and servers
  • Enterprise networking
  • Hard disk drives and other PC peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,440.00
USD
Quantity
Unit Price
4,000+
$1.11
Product Variant Information section