Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FODM8071R2
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
MFP-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FODM8071R2 is a Part of FODM8071 Series 3.3 V/5 V high-speed logic gate output Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.
It utilizes proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications. This high-speed logic gate output optocoupler, housed in a compact 5-Pin Mini-Flat package, consists of a highspeed AlGaAs LED at the input coupled to a CMOS detector IC at the output
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.