Manufacturer Part #
FODM8071R2
TAPE & REEL 5 PIN 3.3/5V LOGIC GATE OUTPUT OPTOCOUPLER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MFP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
onsemi FODM8071R2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 0.5V |
| Directional: | Uni-Directional |
| Data Rate: | 20Mbps |
| Propagation Delay: | 55ns |
| Forward Voltage: | 1.8V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 20mA |
| Power Dissipation: | 70mW |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | MFP-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The FODM8071R2 is a Part of FODM8071 Series 3.3 V/5 V high-speed logic gate output Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.
It utilizes proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications. This high-speed logic gate output optocoupler, housed in a compact 5-Pin Mini-Flat package, consists of a highspeed AlGaAs LED at the input coupled to a CMOS detector IC at the output
Features:
- High Noise Immunity characterized by common mode transient immunity
- High Speed – 20Mbit/sec Date Rate (NRZ)– 55ns max
- 3.3 V and 5 V CMOS compatibility
- Specifications guaranteed over 3 V to 5.5 V supply voltage
- Operating temperature range -40 to +110°C
Applications:
- Energy Generation & Distribution
- Industrial Motor
- Uninterruptible Power Supply
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MFP-5
Mounting Method:
Surface Mount