Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RE-1212S
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SIP-7
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RE-1212S is a part of RE-12 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RE DC/DC converters are typically used in general purpose power isolation and voltage matchingapplications, and feature a full industrial operating temperature range of -40°C ~ +85°C without derating.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.