RE-1212S in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-1212S

RE Series 1 W Single Output 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
RECOM RE-1212S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RE-1212S is a part of RE-12 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RE DC/DC converters are typically used in general purpose power isolation and voltage matching
applications, and feature a full industrial operating temperature range of -40°C ~ +85°C without derating.

Features:

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%
Read More...
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
445
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.50
USD
Quantity
Unit Price
25
$5.18
50
$5.12
75
$5.08
100
$5.06
125+
$4.98
Product Variant Information section