Manufacturer Part #
JANTX1N5819UR-1
JANTX Series 45 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Package Style:DO-213AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2152 | ||||||||||
Product Specification Section
Microchip JANTX1N5819UR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N5819UR-1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.05mA |
| Forward Voltage: | 0.49V |
| Configuration: | Single |
| Diode Capacitance-Max: | 70pF |
| Thermal Resistance: | 220°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DO-213AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
113
USA:
113
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.37
5
$8.26
20
$8.16
50
$8.10
125+
$7.97
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
DO-213AB
Mounting Method:
Surface Mount