text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5819UR-1

JANTX Series 45 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Microchip JANTX1N5819UR-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.49V
Configuration: Single
Diode Capacitance-Max: 70pF
Thermal Resistance: 220°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65
USA:
65
52
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.09
USD
Quantity
Unit Price
3
$8.03
10
$7.95
30
$7.88
75
$7.82
200+
$7.71
Product Variant Information section