text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B10T-7

BZT585B Series 10 V 350 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Diodes Incorporated BZT585B10T-7 - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.2µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 7mV/°C
Capacitance: 110pF
Configuration: Single
Height - Max: 0.65mm
Dimension: L  1.7mm x W  0.9mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.10
USD
Quantity
Unit Price
3,000
$0.0297
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275
Product Variant Information section