Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
23LCV1024-I/ST
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
TSSOP-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 119221 / Location and Material Change ***Revision History: January 09, 2024: Issued initial notification.February 25, 2026: Issued final notification. Added column "Change (Yes/No)" in the pre and post change table. Provided estimated first ship date to be on February 14, 2026. March 17, 2026: Re-issued final notification to attached the qualification report. Description of Change: Qualification of MMT as an additional assembly site for selected 23LC1024, 23A1024, 23LC512, 23A512, 23LCV1024, and 23LCV512 device families available in 8L TSSOP (4.4mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.Estimated First Ship Date: 14 February 2026 (date code: 2607)
***UPDATE OF FPCN103066***Revision History: January 09, 2024: Issued initial notification.February 25, 2026: Issued final notification. Added column "Change (Yes/No)" in the pre and post change table. Provided estimated first ship date to be on February 14, 2026. Description of Change: Qualification of MMT as an additional assembly site for selected 23LC1024, 23A1024, 23LC512, 23A512, 23LCV1024, and 23LCV512 device families available in 8L TSSOP (4.4mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.Estimated Qualification Completion Date: 31 March 2026Estimated First Ship Date: 14 February 2026 (date code: 2607)
Description of Change:Qualification of MMT as an additional assembly site for selected 23LC1024, 23A1024, 23LC512, 23A512, 23LCV1024, and 23LCV512 device families available in 8L TSSOP (4.4mm) package.Reason for Change:Improve on-time delivery performance by qualifying MMT as an additional assembly site.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.