text.skipToContent text.skipToNavigation

Manufacturer Part #

23LCV1024-I/ST

25AA128 Series 1 Mb (128 K x 8) 5.5 V SMT SPI Bus Serial SRAM - TSSOP -8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LCV1024-I/ST - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Word Length: 8b
Rise Time / Fall Time: 20ns
Supply Current: 10mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$610.00
USD
Quantity
Unit Price
200+
$3.05
Product Variant Information section