Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SC632AULTRT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
MLPD-UT-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SC632AULTRT is a high-current voltage regulator using low-noise charge pump technology. It provides a low EMI solution compared to inductive boost regulators, Performance is optimized for use in single Li-Ion battery cell applications.
The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the input is greater than 5.0 V. Unlike an LDO, drop-out is avoided when the input is less than 5.0 V. Instead, a charge pump is activated to provide voltage boost and the head-room needed for voltage regulation.
The SC632A’s charge pump has three modes of operation: 2x, 1.5x, and 1x modes. 2x and 1.5x are voltage boost modes that deliver current to the load in each of two phases. The 1x mode turns off the charge pump, delivering current through an LDO. Hysteresis is provided to prevent chatter between charge pump modes. When active, the charge pump provides low-ripple operation at 1 MHz. Typically the output ripple is 50 mVpp at the maximum continuous current rating of 275 mA.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.