text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP39211L000FEB

WSLP Series 3921 0.001 Ohm 9 W ±1 % ±75 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay WSLP39211L000FEB - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 9W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.095V
Operating Temp Range: -65°C to +170°C
Case Size: 3921 (10052 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section