text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4106-1

JANTX Series 12 V ±5% 500 mW Through Hole Zener Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4106-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 32mA
Configuration: Single
Dimension: D  1.7mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.70
USD
Quantity
Unit Price
10
$4.27
25
$4.21
50
$4.17
150
$4.10
300+
$4.01
Product Variant Information section