text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4106-1

JANTX Series 12 V ±5% 500 mW Through Hole Zener Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4106-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 32mA
Configuration: Single
Dimension: D  1.7mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.80
USD
Quantity
Unit Price
10
$4.08
25
$4.02
50
$3.98
150
$3.92
300+
$3.83
Product Variant Information section