text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z13VT1G

SZMM5Z13VT1G Series 13.25 V ±6.4% 500 mW Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM5Z13VT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 11mV/K
Capacitance: 120pF
Configuration: Single
Working Voltage-Nom: 13.25V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,155.60
USD
Quantity
Unit Price
3,000
$0.0997
6,000
$0.098
9,000
$0.097
12,000
$0.0963
15,000+
$0.094
Product Variant Information section