text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC18C-LF-T7

GBLC Series 18 V 29 Vcl 3 pF Bi-Directional SMT TVS Diode Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
ProTek Devices GBLC18C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Peak Power: 350W
Standoff Voltage: 18V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section