Manufacturer Part #
BLUENRG-234
BlueNRG-2 Series 3.6 V 2.4 GHz Bluetooth® Low Energy Wireless System-on-Chip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:WLCSP-34 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
STMicroelectronics BLUENRG-234 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-234 - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Max Power Consumption: | 28.8mA |
| Certified: | Yes |
| Sensitivity: | -88dBm |
| Frequency Range: | 2.402GHz to 2.484GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 34 |
| Package Style: | WLCSP-34 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLCSP-34
Mounting Method:
Surface Mount