Manufacturer Part #
TN3050H-12GY-TR
TN3050 Series 1200 V 30 A Surface Mount SCR Thyristor - TO-263-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1634 | ||||||||||
Product Specification Section
STMicroelectronics TN3050H-12GY-TR - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.65V |
| On State Current [It]-Typ: | 19A |
| Off-State Voltage [Vdrm]: | 1200V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 30A |
| Hold Current [Ih]: | 100mA |
| Configuration: | Single |
| Peak Current-Max: | 330A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.07
10
$2.01
40
$1.97
150
$1.94
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount