text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP7524T.TNT

ESD Suppressors / TVS Diodes

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP7524T.TNT - Technical Attributes
Attributes Table
No of Channels: 4
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 11V
Breakdown Voltage-Min: 6.5V
Standoff Voltage: 5V
Capacitance: 0.5pF to 0.6pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 25kV to 30kV
Rated Power: 75W
Leakage Current: 100nA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,900.00
USD
Quantity
Unit Price
10,000+
$0.49
Product Variant Information section