text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117IH-3.3TRG1

AZ1117I is optimized for low voltage

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117IH-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.2V
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Load Regulation: 2mV
Line Regulation: 500mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.40
USD
Quantity
Unit Price
4,000
$0.0846
8,000
$0.0832
12,000
$0.0824
20,000
$0.0814
40,000+
$0.0793
Product Variant Information section