Manufacturer Part #
AZ1117IH-3.3TRG1
AZ1117I is optimized for low voltage
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Diodes Incorporated AZ1117IH-3.3TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117IH-3.3TRG1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.2V |
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.3V |
| Output Current-Max: | 1A |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | 1 |
| Load Regulation: | 2mV |
| Line Regulation: | 500mV |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0691
8,000
$0.068
16,000
$0.0669
20,000
$0.0665
60,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount