text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-15SK/C14

RAC05-K Series 333 mA 15 V 120 to 370 VDC Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05-15SK/C14 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 15V
Input Voltage: 85V to 370V
Output Current: 333mA
Input Voltage (VAC): 85VAC to 264VAC
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.20
USD
Quantity
Unit Price
1
$16.45
3
$16.24
10
$16.02
20
$15.90
40+
$15.66
Product Variant Information section