Manufacturer Part #
NCP176BMX280TCG
LDO 500 MA 2.8V HZ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:XDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP176BMX280TCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP176BMX280TCG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.4V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.7V to 3.6V |
| Output Voltage Fixed: | 2.8V |
| Dropout Voltage-Max: | 190mV |
| Output Current-Max: | 500mA |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 90µA |
| Load Regulation: | 5mV |
| Current - Limit: | 750mA |
| Package Style: | XDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0591
9,000
$0.0576
12,000
$0.0572
30,000
$0.056
45,000+
$0.0548
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
XDFN-6
Mounting Method:
Surface Mount