text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1606EZUI-12G

MX25L Series 16 Mb (16M x 1/8M x 2) 3.6 V CMOS Serial Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L1606EZUI-12G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Input Capacitance: 6pF
Package Style:  USON-8
Mounting Method: Surface Mount
Features & Applications
The MX25L1606EZUI-12G is a Part of MX25L Series, a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus and its temperature range from -40°C to 85°C.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible - Mode 0 and Mode 3
  • 8M: 8,388,608 x 1 bit structure or 4,194,304 x 2 bits (Dual Output mode) structure
  • 16M: 16,777,216 x 1 bit structure or 8,388,608 x 2 bits (Dual Output mode) structure
  • 256 Equal Sectors with 4K byte each (8 Mb)
  • 512 Equal Sectors with 4K byte each (16 Mb)
    •  Any Sector can be erased individually
  • 16 Equal Blocks with 64K byte each (8 Mb)
  • 32 Equal Blocks with 64K byte each (16 Mb)
    •  Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
    •  Fast access time: 86 MHz serial clock
    •  Serial clock of Dual Output mode : 80 MHz
    •  Fast program time: 1.4 ms(typ.) and 5 ms(max.)/page
    •  Byte program time: 9us (typical)
    •  Fast erase time: 60ms(typ.) /sector  0.7s(typ.) /block
  • Low Power Consumption
    •  Low active read current 16 Mb: 25 mA(max.) at 86 MHz; 8 Mb: 12 mA(max.) at 86 MHz
    •  Low active programming current: 20 mA (max)
    •  Low active erase current 20 mA (max)
    •  Low standby current 50uA (max)
    •  Deep power-down mode 5uA (typical)
  • Typical 100,000 erase/program cycles
  • 20 years of data retention

 

Pricing Section
Global Stock:
0
USA:
0
1,919
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
30
$1.46
75
$1.44
150
$1.42
300+
$1.39
Product Variant Information section