Manufacturer Part #
HLG-320H-12
100 - 277Vac, 264W, 22000mA, 6-12V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-320H-12 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 264W |
| Minimum Output Voltage: | 6V |
| Maximum Output Voltage: | 12V |
| Minimum Output Current: | 22000mA |
| Maximum Output Current: | 22000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$114.90
2
$113.23
3
$112.26
4
$111.58
5+
$109.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Box