text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ4110 TR PBFREE

Zener Diodes 500mW 5% Tolerance

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMHZ4110 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.5V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 15.4mA
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,774
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$218.70
USD
Quantity
Unit Price
3,000
$0.0729
6,000
$0.0717
9,000
$0.0709
12,000
$0.0704
15,000+
$0.0688
Product Variant Information section