text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16

Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Taiwan Semiconductor SS16 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 750mV
Thermal Resistance: 28°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$466.50
USD
Quantity
Unit Price
7,500
$0.0316
15,000
$0.0311
22,500
$0.0308
30,000
$0.0306
37,500+
$0.0299
Product Variant Information section