text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL1608V1-R82-R

Chip Inductor 1.6*0.8*0.8mm 0.82uH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Eaton MCL1608V1-R82-R - Technical Attributes
Attributes Table
Inductance-Nom: 820nH
Tolerance (%): ±20%
Rated Current-Max: 100mA
DC Resistance: 600mΩ
Shielding: No
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.80
USD
Quantity
Unit Price
4,000
$0.0622
8,000
$0.0611
12,000
$0.0605
16,000
$0.0601
20,000+
$0.0588
Product Variant Information section