text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B312-02B

Stand-alone Bluetooth 5 low energy modules

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NINA-B312-02B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1400m
Max Power Consumption: 14.1mA
Certified: Yes
Sensitivity: -100dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 55
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,225.00
USD
Quantity
Unit Price
500+
$8.45
Product Variant Information section