text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1-L2-DC12V-F

ST Series 8 A DPST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ST1-L2-DC12V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 18.8mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 640Ω
Switching Voltage: 380V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 11.3mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$451.00
USD
Quantity
Unit Price
3
$9.23
5
$9.18
20
$9.06
30
$9.02
75+
$8.89
Product Variant Information section