Manufacturer Part #
ST1-L2-DC12V-F
ST Series 8 A DPST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ST1-L2-DC12V-F - Product Specification
Panasonic Industry ST1-L2-DC12V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 18.8mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 640Ω |
| Switching Voltage: | 380V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 11.3mm |
| Termination Style: | PCB |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$9.23
5
$9.18
20
$9.06
30
$9.02
75+
$8.89
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole