Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP1799T-5002H/TT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Linear Op Amps, Linear RegulatorsNotification Subject: CCB 8337 Final Notice: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for MCP1799T-5002H/TT, MCP1799T-3302H/TT, MCP6476UT-E/OT, MCP6006RT-E/OT, MCP6006T-E/OT, MCP6476T-E/OT, MCP6476RT-E/OT, MCP6006UT-E/OT, MCP6486RT-E/OT, MCP6486T-E/OT, MCP6496RT-E/OT, MCP6496UT-E/OT, MCP6496T-E/OT and MCP6486UT-E/OT catalog part numbers (CPN) available in 3L and 5L SOT-23 (1.3mm) packages at MTAI assembly siteDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for MCP1799T-5002H/TT, MCP1799T-3302H/TT, MCP6476UT-E/OT, MCP6006RT-E/OT, MCP6006T-E/OT, MCP6476T-E/OT, MCP6476RT-E/OT, MCP6006UT-E/OT, MCP6486RT-E/OT, MCP6486T-E/OT, MCP6496RT-E/OT, MCP6496UT-E/OT, MCP6496T-E/OT and MCP6486UT-E/OT catalog part numbers (CPN) available in 3L and 5L SOT-23 (1.3mm) packages at MTAI assembly sitePre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Estimated First Ship Date: 14 September 2026 (date code: 2638)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.