text.skipToContent text.skipToNavigation

Manufacturer Part #

CBRHDSH1-40L TR13 PBFREE

Schottky diode

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CBRHDSH1-40L TR13 PBFREE - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1.2A
Reverse Voltage-Max [Vrrm]: 40V
Peak Current-Max: 1.7A
RMS Voltage-Max: 28V
Reverse Current-Max: 50µA
Average Forward Current-Max: 20A
Forward Voltage: 40V
DC Blocking Voltage: 40V
Operating Temp Range: -50°C to +125°C
Thermal Resistance: 85°C/W
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,903
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,940.00
USD
Quantity
Unit Price
3,000+
$0.49
Product Variant Information section