Manufacturer Part #
GCM31CC71E106KA03K
GCM Series 10 µF ±10% 25V X7S 1206 (3216 Metric) Ceramic Capacitor
Product Specification Section
Murata GCM31CC71E106KA03K - Product Specification
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
Murata GCM31CC71E106KA03K - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7S |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
6,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount