text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1345Q02D1R2G

NCP1345 Series 38 V Quasi Resonant Flyback Controller - SOIC-9

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1345Q02D1R2G - Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Supply Voltage: 8V to 38V
Turn On Threshold Voltage: 17V
Turn Off Threshold Voltage: 9V
Operating Temp Range: -40°C to +125°C
Rise Time / Fall Time: 20ns
Power Dissipation: 0.45W
Storage Temperature Range: -60°C to +150°C
No of Terminals: 9
Moisture Sensitivity Level: 1
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,918
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section