Manufacturer Part #
IRFR3910TRPBF
Single N-Channel 100 V 0.115 Ohm 44nC HEXFET® Power Mosfet - TO-252AA
Infineon IRFR3910TRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Sichuan Gen Microelectronics co.LTD, China for dedicated GEN5 and GEN7 N-Channel MOSFET productsReason The wafer production of the affected products will be transferred to Sichuan Gen Microelectronics co.LTD, China, according to global Infineon production strategy
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon IRFR3910TRPBF - Technical Attributes
| Fet Type: | N-Ch | 
| No of Channels: | 1 | 
| Drain-to-Source Voltage [Vdss]: | 100V | 
| Drain-Source On Resistance-Max: | 0.115Ω | 
| Rated Power Dissipation: | 79W | 
| Qg Gate Charge: | 44nC | 
| Gate-Source Voltage-Max [Vgss]: | 20V | 
| Drain Current: | 16A | 
| Turn-on Delay Time: | 6.4ns | 
| Turn-off Delay Time: | 37ns | 
| Rise Time: | 27ns | 
| Fall Time: | 25ns | 
| Operating Temp Range: | -55°C to +175°C | 
| Gate Source Threshold: | 4V | 
| Technology: | Advanced Process Technology | 
| Height - Max: | 2.39mm | 
| Length: | 6.73mm | 
| Input Capacitance: | 640pF | 
| Package Style: | TO-252AA | 
| Mounting Method: | Surface Mount | 
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount