text.skipToContent text.skipToNavigation

Manufacturer Part #

A5931GESTR-1-T

A5931 Series 16 V Triple Output Three Phase Brushless DC Motor Driver - QFN-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5931GESTR-1-T - Technical Attributes
Attributes Table
Motor Type: Brushless DC (BLDC), Multiphase
Load Voltage: 5V to 16V
No of Outputs: Triple
Output Current-Max: 3A
Supply Current: 8.5mA to 13mA
Clock Frequency-Max: 400kHz
Supply Voltage-Max: 16V
Supply Voltage: 5V to 16V
Interface: I2C
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,010.00
USD
Quantity
Unit Price
1,500+
$1.34
Product Variant Information section