Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MSA-G
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Bag
PC Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MSA-G is a part of MSA series 2.54 mm shunt. It has an operating temperature ranging from -55°C to +105°C.
MS Series Mini Shunts are available in .050", 2.0mm,.100" and .200" centerlines. They quickly and easily jump individualor strip pin headers to perform manual programming on PCB’s. Thisseries offers a broad range of sizes, shapes and colors. Shunts aredesigned with detents at top for easy fingertip installation andremoval. Options include integrated pull tabs and gang types whichare molded in one piece. This series is extremely low cost and is ahighly economical, cost effective solution to replacing PCB switches.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.