text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL76508U-AQF-R

18V 720KHz 8A UA Mode Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
MaxLinear MXL76508U-AQF-R - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 18V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 18V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 200µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,475.00
USD
Quantity
Unit Price
5,000+
$0.495
Product Variant Information section