Manufacturer Part #
A1262LK-Y-T
A1262 Series 24 V 4.5 mA Through Hole 2D 2-Channel Hall-Effect Latch - SIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A1262LK-Y-T - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 4V to 24V |
| Supply Current: | 2mA to 4.5mA |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 10µA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.425
8,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SIP-4
Mounting Method:
Through Hole