Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ABM8-26.000MHZ-10-1-U-T
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ABM8 series is an ultra miniature 3.2 X 2.5 X 0.7 mm ceramic surface mount crystal. This low in height crystal is perfect for anyone looking to manfacture thin equipment. The ABM8 is available in 10.000 MHz to 60.000 MHz, with tight tolerances and stabilities available to meet your needs. This high precision crystal comes with a standard load capacitance of 18 pF and frequency tolerance of 50 PPM.
The ABM8 series is only available in surface mount.
The ABM8-26.000MHZ-10-1-U-T is a highly reliable 26.000 MHz surface mount crystal. With a frequency tolerance of 10 PPM, and load capacitance of 10 pF.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.