text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ157L6X

Ic, logic Mux, single,2-Input, cmos, llcc,6Pin,

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
onsemi NC7SZ157L6X - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

The NC7SZ157L6X is a Ultra-High Speed Tiny Logic single 2-to-1 CMOS non-inverting multiplexer. Available in MICROPAK-6 package.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

Features:

  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Ultra High-Speed
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SC70 Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,210.50
USD
Quantity
Unit Price
5,000
$0.0828
10,000
$0.0815
15,000
$0.0807
20,000
$0.0801
25,000+
$0.0784
Product Variant Information section