text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89853UMG

SY89853U Series 3.6 V Precision Low Power Dual 2:1 LVPECL MUX - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89853UMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89853UMG features two, low jitter 2:1 differential multiplexers with 100 K LVPECL (800 mV) compatible outputs, capable of handling clocks up to 2.5 GHz and data streams up to 2.5 Gbps.

The SY89853UMG differential inputs include Micrel’s unique, 3-input termination architecture that allows users to interface to any differential signal (AC or DC Coupled) as small as 100 mV without any level shifting or termination resistors networks in the signal path. The result is a clean, stub-free, low jitter interface solution. The differential 800 mV LVPECL outputs have fast rise/fall times guaranteed to be less than 180 pb The SY89853UMG operates from a 2.5 V ±5% or a 3.3 V ±10% supply, and is guaranteed over the full industrial temperature range (–40° C to +85° C). For applications that require higher performance, consider the SY58026U. The SY89853U is part of Micrel's Precision Edge® product family.

Key Features:

  • Dual 2:1 MUX, each channel selects from inputs.
  • Unique, patent-pending input isolation design minimizes crosstalk.
  • Low power 210 mW (VCC = 2.5 V).
  • Guaranteed AC performance over temperature and voltage:
  • DC-to->2.5 Gbps data rate throughput.
    • <360 ps IN-to-Q tpd.
    • <180 ps tr/tf times.
  • Ultra-low jitter design:
    • <1 psRMS random jitter.
    • <10 psPP deterministic jitter.
    • <10 psPP total jitter (clock).
    • <0.7 psRMS crosstalk-induced jitter.
  • Unique, patent-pending 50 Ω input termination and VT pin accepts DC- and AC-coupled inputs (CML, VDS, PECL).
  • 800 mV LVPECL output swing.
  • Power supply 2.5 V ±5% or 3.3 V ±10%.
  • –40°C to +85°C temperature range.
  • Available in 32-pin (5 mm x 5 mm) MLF® package.

Applications:

  • Data communication systems.
  • All SONET OC-3 to OC-48 application.
  • All Fibre Channel applications.
  • All GigE applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,200
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$1,178.40
USD
Quantity
Unit Price
1
$5.19
10
$5.08
40
$4.99
125
$4.91
400+
$4.76
Product Variant Information section